AmphenolMS3450W28-21SY-LCConector circular
Conn Cylindrical Circular SKT 37 POS ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| 28-21 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| 63.5 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3450W28-21SY-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 28-21. This socket type connector has 37 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 63.5 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
