AmphenolMS3450W28-12PWConector circular

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Use only the best cylindrical circular MS3450W28-12PW connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector has 26 RCP contacts. It has a receptacle type gender. Its shell size is 28-12. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.