AmphenolMS3450W24-10PW-LCConector circular

Conn Cylindrical Circular PIN 7 POS ST Wall Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3450W24-10PW-LC connector from Amphenol. This RCP connector has 7 RCP contacts. Its shell size is 24-10. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 46 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.