AmphenolMS3450W20-33P-LCConector circular
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 20-33 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 38.1 | |
| 38.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3450W20-33P-LC connector from Amphenol. Its shell size is 20-33. It has a receptacle type gender. This RCP connector has 11 RCP contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

