AmphenolMS3450W20-29SWConector circular

Conn Circular SKT 17 POS Crimp ST Wall Mount 17 Terminal 1 Port

This cylindrical circular MS3450W20-29SW connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 17 socket type contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-29. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.