AmphenolMS3450W20-18S-LCConector circular
Conn Cylindrical Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 20-18 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 38.1 | |
| 38.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3450W20-18S-LC connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-18. This socket type connector has 9 socket type contacts. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

