AmphenolMS3450W14S-2SXConector circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

This input/output cylindrical circular MS3450W14S-2SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 4 socket type contacts. It has a receptacle type gender. Its shell size is 14S-2. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.