AmphenolMS3450LS18-10PConector circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Connect your circular inputs with this cylindrical circular MS3450LS18-10P connector from Amphenol. It has a straight body orientation. Its shell size is 18-10. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long, 34.93 mm tall and 34.93 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.