AmphenolMS3450LS14S-7PConector circular
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 14S-7 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 30.17 | |
| 30.17 |
This cylindrical circular MS3450LS14S-7P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 3 RCP contacts. Its shell size is 14S-7. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

