AmphenolMS3450L28-10PConector circular
Conn Cylindrical Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 28-10 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (80/46/23)/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 50.8 | |
| 50.8 |
This cylindrical circular MS3450L28-10P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 7 RCP contacts. Its shell size is 28-10. It has a receptacle type gender. This device has a maximum current rating of (80/46/23) A/contact. This product is 63.5 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

