AmphenolMS3450L24-7PConector circular

Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3450L24-7P connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 24-7. This RCP connector has 16 RCP contacts. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.