AmphenolMS3450L14S-5PConector circular
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 30.17 | |
| 30.17 |
This cylindrical circular MS3450L14S-5P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 5 RCP contacts. Its shell size is 14S-5. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

