AmphenolMS31818CALAccesorios del conector
Connector Accessories Wall Receptacle Protection Cap With Long Sash Chain Shell Size 8
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Protection Cap | |
| -55 | |
| 125 | |
| 17.93 | |
| 14.3 |
Have some wires? This protection cap MS3181-8CAL connector accessory from Amphenol is a must to make a good solid connection. This product is 14.3 mm long with a diameter of 17.93 mm. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

