GlenairMS3181-16RALAccesorios del conector
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 16
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Receptacle Cover | |
| Straight | |
| 31.8 | |
| 14.3 |
A total connector assembly can't be complete without this specially engineered protective receptacle cover MS3181-16RAL connector accessory from Glenair. It has a straight body orientation. This product is 14.3 mm long with a diameter of 31.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
