GlenairMS3181-12RAAccesorios del conector
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Protective Receptacle Cover | |
| Straight | |
| 25.4 | |
| 14.3 |
This protective receptacle cover MS3181-12RA connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 14.3 mm long with a diameter of 25.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
