GlenairMS3180-16CAAccesorios del conector
Connector Accessories Protective Plug Cover Anodize Finish Shell Size 16
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Plug Cover | |
| Connector Interface | |
| Straight | |
| 31.8 | |
| 14.3 |
Never worry about loose connections again with this protective plug cover MS3180-16CA connector accessory from Glenair. It has a straight body orientation. This product is 14.3 mm long with a diameter of 31.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

