Cinch Connectivity SolutionsMS3141Accesorios del conector
Connector Accessories Marker Strip Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Marker Strip | |
| Connector Terminal Blocks | |
| Straight | |
| 250VAC | |
| 52.37 | |
| 33.32 |
Ideal for any connection for wires this marker strip MS3141 connector accessory manufactured from Cinch Connectors will help make a strong connection. It has a straight body orientation. This product is 52.37 mm long and 33.32 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
