AmphenolMS3128F16-26SYConector circular

Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical MS3128F16-26SY connector from Amphenol. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a receptacle type gender. It uses the crimp termination method. This product is 50.8 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.