AmphenolMS3128E22-55PYConector circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

By using this miniature cylindrical MS3128E22-55PY connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 22-55. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. This product is 34.51 mm long, 44.85 mm tall and 44.85 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.