AmphenolMS3126F16-26PZ-LCConector circular
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 32.53 | |
| 64.21 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3126F16-26PZ-LC connector from Amphenol. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 64.21 mm long with a diameter of 32.53 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

