AmphenolMS3126E8-33SW-LCConector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-33 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 18.64 | |
| 33.73 |
Make a solid connection with this miniature cylindrical MS3126E8-33SW-LC connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-33. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long with a diameter of 18.64 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

