AmphenolMS3126E14-15SZConector circular
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 14-15 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 33.73 |
Use only the best miniature cylindrical MS3126E14-15SZ connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 14-15. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long with a diameter of 29.36 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

