AmphenolMS3121F16-23S-LCConector circular

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical MS3121F16-23S-LC connector from Amphenol. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-23. This circular connector has an operating temperature of -55 to 125 °C. This product is 64.43 mm long with a diameter of 31.39 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.