AmphenolMS3121E16-26PWConector circular

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Use this miniature cylindrical MS3121E16-26PW connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a straight body orientation. It has a receptacle type gender. This product is 38.65 mm long, 31.39 mm tall and 31.39 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.