AmphenolMS3120E-16-26SConector circular
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.73 | |
| 31.34 | |
| 31.34 |
Use this miniature cylindrical MS3120E-16-26S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-26. This product is 33.73 mm long, 31.34 mm tall and 31.34 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

