AmphenolMS3120E12-3PY-LCConector circular
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.73 | |
| 26.59 | |
| 26.59 |
By using this miniature cylindrical MS3120E12-3PY-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 12-3. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 33.73 mm long, 26.59 mm tall and 26.59 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

