AmphenolMS3116P16-26PConector circular
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 38.76 |
Make a solid connection with this miniature cylindrical MS3116P16-26P connector from Amphenol. It has a plug type gender. Its shell size is 16-26. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.76 mm long with a diameter of 32.53 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

