SOURIAUMS3116P14-19SConector circular

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

This mil-dtl-26482 circular MS3116P14-19S connector from Souriau will connect any inputs and outputs to your application. Its shell size is 14-19. It has a straight body orientation. This female connector's 19 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 36.2 mm long with a diameter of 29.35 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.