AmphenolMS3116P14-19PYConector circular
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 29.36 | |
| 38.76 |
Make a solid connection with this miniature cylindrical MS3116P14-19PY connector from Amphenol. This PL connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This product is 38.76 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

