SOURIAUMS3116P10-6SConector circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 18-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 21.8 | |
| 36.2 |
This mil-dtl-26482 circular MS3116P10-6S connector from Souriau will connect any inputs and outputs to your application. Its shell size is 10-6. This female connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 36.2 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

