AmphenolMS3116J16-23PConector circular

Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port

This miniature cylindrical MS3116J16-23P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 16-23. This PL connector's 23 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This product is 74.75 mm long with a diameter of 32.53 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.