AmphenolMS3116J-14-5PConector circular
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 66.01 |
Use only the best miniature cylindrical MS3116J-14-5P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 14-5. This PL connector's 5 contacts that are made out of copper alloy and plated with gold. This product is 66.01 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

