AmphenolMS3116F24-61SWConector circular
Conn Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Solder | |
| 24-61 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 45.11 | |
| 58.72 |
Use this miniature cylindrical MS3116F24-61SW connector from Amphenol to connect peripherals to your device. Its shell size is 24-61. It has a plug type gender. It has a straight body orientation. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 58.72 mm long with a diameter of 45.11 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

