SOURIAUMS3116F20-16PConector circular
Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Solder | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 13/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 38.85 | |
| 52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-26482 circular MS3116F20-16P connector from Souriau. This male connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 52 mm long with a diameter of 38.85 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

