AmphenolMS3116E22-41SConector circular
Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 22-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 36.52 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical MS3116E22-41S connector from Amphenol is right for you. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-41. It has a plug type gender. It has a straight body orientation. This product is 36.52 mm long with a diameter of 42.06 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

