AmphenolMS3116E14-18PXConector circular

Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical MS3116E14-18PX connector from Amphenol. Its shell size is 14-18. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This product is 32.15 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.