SOURIAUMS3112E8-4PConector circular

Conn Circular PIN 4 POS Solder ST Flange Mount 4 Terminal 1 Port

This mil-dtl-26482 circular MS3112E8-4P connector from Souriau will connect any inputs and outputs to your application. This male connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-4. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.18 mm long, 20.99 mm tall and 20.99 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

292 piezas: Se puede enviar en 10 días

    Total$35.83Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 292 piezas
      • Price: $35.83

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.