SOURIAUMS3111F16-26SConector circular
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Solder | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 34.59 | |
| 51 | |
| 31.29 | |
| 31.29 |
This mil-dtl-26482 circular MS3111F16-26S connector from Souriau is extremely useful for connecting circular peripherals to your device. Its shell size is 16-26. It has a straight body orientation. This female connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 51 mm long, 31.29 mm tall and 31.29 mm deep with a diameter of 34.59 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

