AmphenolMS3110F16-99SConector circular
Conn Circular SKT 23 POS Solder ST Wall Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 16-99 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 51.99 | |
| 30.96 | |
| 30.96 |
Make a solid connection with this miniature cylindrical MS3110F16-99S connector from Amphenol. It has a straight body orientation. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-99. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.99 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

