AmphenolMS3110F12-8PConector circular
Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 12-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 48.81 | |
| 26.18 | |
| 26.18 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical MS3110F12-8P connector from Amphenol is right for you. Its shell size is 12-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.81 mm long, 26.18 mm tall and 26.18 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

