AmphenolMS3110E16-8SWConector circular
Conn Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.15 | |
| 30.96 | |
| 30.96 |
By using this miniature cylindrical MS3110E16-8SW connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 16-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long, 30.96 mm tall and 30.96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

