AmphenolMS3108E18-13PConector circular
Conn Cylindrical Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-13 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 33.85 | |
| 69.3 | |
| 61.6 |
This input/output mil-dtl-5015 circular MS3108E18-13P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a right angle body orientation. Its shell size is 18-13. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder cup termination method. This product is 69.3 mm long and 61.6 mm tall with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

