AmphenolMS3108A20-17PConector circular

Conn Circular PIN 6 POS Solder RA Cable Mount 6 Terminal 1 Port

This mil-dtl-5015 circular MS3108A20-17P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. Its shell size is 20-17. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 75.12 mm long and 50.3 mm tall with a diameter of 37.1 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.