AmphenolMS3108A18-3SConector circular

Conn Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port

Use this mil-dtl-5015 circular MS3108A18-3S connector from Amphenol to connect peripherals to your device. Its shell size is 18-3. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. It uses the solder cup termination method. This product is 66.39 mm long and 47.1 mm tall with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.