AmphenolMS3106F28-19SConector circular
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder Cup | |
| 28-19 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.98 | |
| 73.27 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106F28-19S connector from Amphenol. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-19. It has a straight body orientation. This product is 73.27 mm long with a diameter of 49.98 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

