AmphenolMS3106F20-27SXConector circular
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder Cup | |
| 20-27 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106F20-27SX connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. It uses the solder cup termination method. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

