AmphenolMS3106F-16S-1SConector circular

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

This mil-dtl-5015 circular MS3106F16S-1S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-1. It has a straight body orientation. It has a plug type gender. This product is 55.9 mm long with a diameter of 31.75 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.