AmphenolMS3106E20-8PConector circular

Conn Cylindrical Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3106E20-8P connector from Amphenol. Its shell size is 20-8. It has a straight body orientation. It has a plug type gender. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.