AmphenolMS3106E20-19PXConector circular

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3106E20-19PX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 20-19. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

103 piezas: Se puede enviar en 5 días

    Total$56.32Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 103 piezas
      • Price: $56.32

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.