AmphenolMS3106E18-8SConector circular

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Use this mil-dtl-5015 circular MS3106E18-8S connector from Amphenol to connect peripherals to your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 18-8. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 65.93 mm long with a diameter of 33.85 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.